Yageo Group RC2010FK-07243RL

General Purpose Chip Resistor Thick Film 2010 243Ohm 1% Emboss T/R
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2010FK-07243RL.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

CAD Models

Download Yageo Group RC2010FK-07243RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.054
$ 0.054
Stock
6,030
20,918
20,918
Authorized Distributors
3
3
3
Resistance
243 Ω
243 Ω
243 Ω
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Thick Film 2010 243 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2010 243 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-12SF2260U
Res Thick Film 2010 226 Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-12SF2490U
Res Thick Film 2010 249 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2010 221 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ12SF2200U
Res Thick Film 2010 220 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Yageo Group RC2010FK-07243RL provided by its distributors.

General Purpose Chip Resistor Thick Film 2010 243Ohm 1% Emboss T/R
RC Series 2010 0.75 W 243 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 243ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
SMD Resistor 2010 243Ω ±1% 3/4 W ±100ppm/℃
Resistor;resistance:243Rohm;resistance Tolerance:± 1%;resistor Element Material:thick Film;resistor Case Style:2010
243¦¸ ¡À1% 750mW 2010 5mm*2.5mm*650¦Ìm
RC2010FK-07243RL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.