| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WRC59356 | 20,000 | 4K | 12h | ||||||||
| Newark | RC2010FK-071K82L | 0 | 4K | Cut Tape | ||||||||
| Avnet | RC2010FK-071K82L | 0 | 4K | 6h | ||||||||
| TTI Asia | RC2010FK-071K82L | Contact | 8h | |||||||||
| TTI Europe | RC2010FK-071K82L | 0 | 4K | Tape & Reel | 8h |
Download datasheets and manufacturer documentation for Yageo Group RC2010FK-071K82L.
Download Yageo Group RC2010FK-071K82L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group RC2010FK-071K82L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC2010FK-071K82L.