Yageo Group RC2010FK-0716K2L

General Purpose Chip Resistor Thick Film 2010 16.2kOhm 1% Emboss T/R
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2010FK-0716K2L.

Newark

Datasheet11 pages2 years ago

Upverter

Future Electronics

CAD Models

Download Yageo Group RC2010FK-0716K2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-12SF1622U
Res Thick Film 2010 16.2K Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 16200ohm, 400V, 1% +/-Tol, Surface Mount, 2010
Res Thick Film 2010 15K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-12SF1542U
Res Thick Film 2010 15.4K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 14700ohm, 400V, 1% +/-Tol, Surface Mount, 2010
PanasonicERJ-12SF1782U
Res Thick Film 2010 17.8K Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Yageo Group RC2010FK-0716K2L provided by its distributors.

General Purpose Chip Resistor Thick Film 2010 16.2kOhm 1% Emboss T/R
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
2010 (5025Metric) FIXED RESISTOR RC 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 16.2kOhm ±100ppm/C
RC Series 2010 0.75 W 16.2 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Res, 16K2, 1%, 0.75W, Thick Film, 2010; Resistance:16.2Kohm; Resistance Tolerance:± 1%; Power Rating:750Mw; Resistor Case/Package:2010 [5025 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Length:5Mmrohs Compliant: Yes |Yageo RC2010FK-0716K2L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2010FK0716K2L