
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-14.7KACCT-ND | 4,000 | 1 | Cut Tape | ||||||||
| Newark | CRCW201014K7FKEF | 0 | 4K | Cut Tape | ||||||||
| Avnet | CRCW201014K7FKEF | 0 | 4K | 23h | ||||||||
| TTI Asia | CRCW201014K7FKEF | Contact | 24m | |||||||||
| Arrow Electronics | CRCW201014K7FKEF | 0 | 4K |
Download datasheets and manufacturer documentation for Vishay CRCW201014K7FKEF.
Download Vishay CRCW201014K7FKEF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Vishay CRCW201014K7FKEF provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW201014K7FKEF.