Yageo Group RC1218JK-074R7L

RC Series 1218 1 W 4.7 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1218JK-074R7L.

IHS

Datasheet11 pages2 years ago

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-10.94%

Alternate Parts

Price @ 1000
$ 0.132
$ 0.137
$ 0.137
Stock
1,487,496
8,609
8,609
Authorized Distributors
6
3
3
Resistance
4.7 Ω
4.7 Ω
4.7 Ω
Case/Package
1218
1218
1218
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Wide 1812 (4532Metric) 1218 FIXED RESISTOR RCL 0.126Lx0.181W 3.20mmx4.60mm 1W 4.7Ohm ±200ppm/C
Yageo GroupRC1218FK-074R7L
RC FIXED RESISTOR Wide 1812 (4532Metric) 1218 Chip Resistor ±1% ±200ppm/C 4.7Ohm 1W
Res Thick Film 1218 5.1 Ohm 1% 1W ±100ppm/C Wide Terminal SMD Automotive T/R
Res Thick Film 1218 4.87 Ohm 1% 1W ±100ppm/C Wide Terminal SMD Automotive T/R
RCL 1218 Wide 1812 (4532Metric) 1218 Chip Resistor ±1% ±100ppm/C 4.99Ohms 1W

Descriptions

Descriptions of Yageo Group RC1218JK-074R7L provided by its distributors.

RC Series 1218 1 W 4.7 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
Wide 1812 (4532Metric) 1218 FIXED RESISTOR RC 0.122Lx0.181W 3.10mmx4.60mm 1W 4.7Ohm ±200ppm/C
Fixed Resistor, Metal Glaze/thick Film, 1W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218
Thick Film Resistors - SMD 4.7 Ohms 1 W 1218 (Reversed) 5%
RESISTOR, PRC201 1218 4R7; Resistance:4.7ohm; Resistance Tolerance:± 5%; Power Rating:1W; Voltage Rating:200V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1218; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.55mm; External Length / Height:4.6mm; External Width:3.05mm; Full Power Rating Temperature:70°C; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Overload Voltage:600V; Package / Case:1218; Reel Quantity:5000; Series:PRC; Tape Width:8mm; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%; Voltage Rating V DC:200V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1218JK074R7L