Yageo Group RC1218JK-073R9L

Fixed Resistor, Metal Glaze/Thick Film, 1W, 3.9ohm, 200V, 5% +/-Tol, Surface Mount, 1218
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1218JK-073R9L.

IHS

Datasheet11 pages2 years ago

Inventory History

3 month trend:
-14.74%

CAD Models

Download Yageo Group RC1218JK-073R9L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.129
$ 0.113
Stock
528,474
4,000
Authorized Distributors
4
1
Resistance
3.9 Ω
3.9 Ω
Case/Package
1218
1208
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC1218FK-073R6L
Res Thick Film 1218 3.6 Ohm 1% 1W ±200ppm/C Wide Terminal SMD T/R
Wide 1812 (4532Metric) 1218 FIXED RESISTOR RCL 0.126Lx0.181W 3.20mmx4.60mm 1W 4.02Ohm ±100ppm/C

Descriptions

Descriptions of Yageo Group RC1218JK-073R9L provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 3.9ohm, 200V, 5% +/-Tol, Surface Mount, 1218
Wide 1812 (4532Metric) 1218 FIXED RESISTOR RC 0.122Lx0.181W 3.10mmx4.60mm 1W 3.9Ohm ±200ppm/C
Thick Film Resistors - SMD 3.9Ohms 1W 1218 5%
3.9¦¸ ¡À5% 1W ¡À200ppm/¡æ 1218 3.1mm*4.6mm*650¦Ìm
RC1218JK-073R9L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1218JK073R9L