Yageo Group RC1218FK-0747R5L

General Purpose Chip Resistor Thick Film 1218 47.5Ohm 1% Emboss T/R
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1218FK-0747R5L.

IHS

Datasheet11 pages2 years ago

Inventory History

3 month trend:
+23.28%

Alternate Parts

Price @ 1000
$ 0.103
$ 0.279
$ 0.279
Stock
568,000
4,000
4,000
Authorized Distributors
2
3
3
Resistance
47.5 Ω
47.5 Ω
47.5 Ω
Case/Package
1218
1218
1218
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group RC1218FK-0747R5L provided by its distributors.

General Purpose Chip Resistor Thick Film 1218 47.5Ohm 1% Emboss T/R
RES 47.5 OHM 1% 1W 1812 WIDE
RC1218 47,5R 1% 1W TK100
RC1218FK-0747R5L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1218FK0747R5L