Yageo Group RC1218FK-0733RL

RC FIXED RESISTOR Wide 1812 (4532Metric) 1218 Chip Resistor ±1% ±100ppm/C 33Ohm 1W
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1218FK-0733RL.

Newark

Datasheet11 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-62.32%

Alternate Parts

Price @ 1000
$ 0.108
$ 0.191
$ 0.191
Stock
184,004
24,096
24,096
Authorized Distributors
6
6
6
Resistance
33 Ω
33 Ω
33 Ω
Case/Package
1218
1218
1218
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Wide 1812 (4532Metric) 1218 FIXED RESISTOR RCL 0.126Lx0.181W 3.20mmx4.60mm 1W 33Ohm ±100ppm/C
Wide 1812 (4532Metric) 1218 FIXED RESISTOR RCL 0.126Lx0.181W 3.20mmx4.60mm 1W 30.9Ohm ±100ppm/C
Wide 1812 (4532Metric) 1218 FIXED RESISTOR RCL 0.126Lx0.181W 3.20mmx4.60mm 1W 33.2Ohm ±100ppm/C
Yageo GroupRC1218JK-0733RL
Res Thick Film 1218 33 Ohm 5% 1W ±100ppm/C Epoxy Wide Terminal SMD T/R
Res Thick Film 1218 33 Ohm 5% 1W ±200ppm/C Wide Terminal SMD Automotive T/R
Wide 1812 (4532Metric) 1218 FIXED RESISTOR RCL 0.126Lx0.181W 3.20mmx4.60mm 1W 36Ohm ±200ppm/C

Descriptions

Descriptions of Yageo Group RC1218FK-0733RL provided by its distributors.

RC FIXED RESISTOR Wide 1812 (4532Metric) 1218 Chip Resistor ±1% ±100ppm/C 33Ohm 1W
Res, 33R, 1%, 1W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC1218FK-0733RL
Fixed Resistor, Metal Glaze/thick Film, 1W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218
33¦¸ ¡À1% 1W 1218 3.1mm*4.6mm*650¦Ìm
RC1218FK-0733RL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1218FK0733RL