Yageo Group RC1210JR-078R2L

500mW Thick Film Resistors 200V ±5% ±200ppm/℃ 8.2Ω 1210 Chip Resistor - Surface Mount ROHS
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1210JR-078R2L.

Newark

Datasheet11 pages2 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group RC1210JR-078R2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.02
$ 0.02
Stock
33,483
81,245
81,245
Authorized Distributors
3
6
6
Resistance
8.2 Ω
8.2 Ω
8.2 Ω
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 1210 8.2 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1210 8.2 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1210 7.5 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1210 7.5 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-14YJ8R2U
Res Thick Film 1210 8.2 Ohm 5% 0.5W(1/2W) -100ppm/C to 600ppm/C Molded SMD Embossed T/R
PanasonicERJ-P14J8R2U
Res Thick Film 1210 8.2 Ohm 5% 0.5W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Yageo Group RC1210JR-078R2L provided by its distributors.

500mW Thick Film Resistors 200V ±5% ±200ppm/℃ 8.2Ω 1210 Chip Resistor - Surface Mount ROHS
General Purpose Chip Resistor Thick Film 1210 8.2Ohm 5% Paper T/R
RC FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±5% ±200ppm/C 8.2Ohm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
Thick Film Resistors - SMD 8.2 OHM 5%
Res, 8R2, 5%, 0.5W, Thick Film, 1210; Resistance:8.2Ohm; Resistance Tolerance:± 5%; Power Rating:500Mw; Resistor Case/Package:1210 [3225 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1210JR-078R2L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1210JR078R2L