Yageo Group RC1210JR-0782RL

500mW Thick Film Resistors 200V ±100ppm/℃ ±5% 82Ω 1210 Chip Resistor - Surface Mount ROHS
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1210JR-0782RL.

Newark

Datasheet11 pages2 years ago

Inventory History

3 month trend:
-26.62%

Alternate Parts

Price @ 1000
$ 0.025
$ 0.02
$ 0.02
Stock
131,553
672,094
672,094
Authorized Distributors
6
6
6
Resistance
82 Ω
82 Ω
82 Ω
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-14YJ820U
Res Thick Film 1210 82 Ohm 5% 1/2W ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 82 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1210 82 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-P14J820U
Res Thick Film 1210 82 Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-14NF82R0U
Res Thick Film 1210 82 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC1210FR-0775RL
Res Thick Film 1210 75 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group RC1210JR-0782RL provided by its distributors.

500mW Thick Film Resistors 200V ±100ppm/℃ ±5% 82Ω 1210 Chip Resistor - Surface Mount ROHS
Res Thick Film 1210 82 Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
General Purpose Chip Resistor Thick Film 1210 82Ohm 5% Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210
1210 (3225Metric) FIXED RESISTOR RC 0.122Lx0.102W 3.10mmx2.60mm 0.5W 1/2W 82Ohm ±100ppm/C
Res, 82R, 5%, 0.5W, Thick Film, 1210; Resistance:82Ohm; Resistance Tolerance:± 5%; Power Rating:500Mw; Resistor Case/Package:1210 [3225 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1210JR-0782RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1210JR-0782R L
  • RC1210JR0782RL