Yageo Group RC1210JR-076K2L

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1210JR-076K2L.

Newark

Datasheet11 pages2 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.024
$ 0.025
Stock
4,600
8,372
Authorized Distributors
3
3
Resistance
6.2 kΩ
6.2 kΩ
Case/Package
1210
1210
Tolerance
5 %
5 %
Power Rating
500 mW
500 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC1210FR-075K6L
500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 5.6kΩ 1210 Chip Resistor - Surface Mount ROHS
PanasonicERJ-14YJ622U
Res Thick Film 1210 6.2K Ohm 5% 1/2W ±200ppm/C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 6.2K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1210 6.2K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-T14J622U
Res Thick Film 1210 6.2K Ohm 5% 1/2W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERJ-P14J622U
Res Thick Film 1210 6.2K Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Yageo Group RC1210JR-076K2L provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210
1210 (3225Metric) FIXED RESISTOR RC 0.122Lx0.102W 3.10mmx2.60mm 0.5W 1/2W 6.2kOhm ±100ppm/C
RC Series 1210 0.5 W 6.2 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Res, 6K2, 5%, 0.5W, Thick Film, 1210; Resistance:6.2Kohm; Resistance Tolerance:± 5%; Power Rating:500Mw; Resistor Case/Package:1210 [3225 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1210JR-076K2L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1210JR076K2L