
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST66569901 | 5,000 | 1 | 10h | ||||||||
| Verical | RC1210FR-0782R L | 5,000 | 3125 | |||||||||
| Arrow Electronics | RC1210FR-0782RL | 5,000 | 5K | |||||||||
| DigiKey | 13-RC1210FR-0782RLCT-ND | 13,999 | 1 | Cut Tape | ||||||||
| TTI | RC1210FR-0782RL | 0 | 15K | Tape & Reel | 3d |
Download datasheets and manufacturer documentation for Yageo Group RC1210FR-0782RL.
Download Yageo Group RC1210FR-0782RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RC1210FR-0782RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC1210FR-0782RL.