Yageo Group RC1210FR-07698KL

General Purpose Chip Resistor Thick Film 1210 698kOhm 1% Paper T/R
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1210FR-07698KL.

IHS

Datasheet11 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.025
$ 0.074
$ 0.074
Stock
2,057
72,182
72,182
Authorized Distributors
2
5
5
Resistance
698 kΩ
698 kΩ
698 kΩ
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-14NF7503U
Res Thick Film 1210 750K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 649000ohm, 200V, 1% +/-Tol, Surface Mount, 1210
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 715000ohm, 200V, 1% +/-Tol, Surface Mount, 1210
PanasonicERJ-14NF7153U
Res Thick Film 1210 715K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC1210JR-07680KL
RC FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±5% ±100ppm/C 680kOhm 0.5W 1/2W
PanasonicERJ-14YJ684U
ERJ Series 1210 680 kOhm 0.5 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

Descriptions

Descriptions of Yageo Group RC1210FR-07698KL provided by its distributors.

General Purpose Chip Resistor Thick Film 1210 698kOhm 1% Paper T/R
RC FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 698kOhm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 698000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Thick Film Resistors - SMD 698Ohms 1/2W 1210 1%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.