Yageo Group RC1210FR-0768KL

500mW Thick Film Resistors ±100ppm/℃ ±1% 68kΩ 1210 Chip Resistor - Surface Mount ROHS
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1210FR-0768KL.

IHS

Datasheet11 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-33.11%

Alternate Parts

Price @ 1000
$ 0.025
$ 0.039
$ 0.039
Stock
63,790
33,831
33,831
Authorized Distributors
6
4
4
Resistance
68 kΩ
68 kΩ
68 kΩ
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-18
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-14NF6192U
Res Thick Film 1210 61.9K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
MCR FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 73.2kOhm 0.25W 1/4W
Yageo GroupRC1210JR-0768KL
500mW Thick Film Resistors 200V ±100ppm/℃ ±5% 68kΩ 1210 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 71500ohm, 200V, 1% +/-Tol, Surface Mount, 1210
PanasonicERJ14YJ683U
Res Thick Film 1210 68K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-T14J683U
Res Thick Film 1210 68K Ohm 5% 1/2W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of Yageo Group RC1210FR-0768KL provided by its distributors.

500mW Thick Film Resistors ±100ppm/℃ ±1% 68kΩ 1210 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
1210 (3225Metric) FIXED RESISTOR RC 0.122Lx0.102W 3.10mmx2.60mm 0.5W 1/2W 68kOhm ±100ppm/C
RC Series 1210 0.5 W 68 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1210FR0768KL