Yageo Group RC1210FR-07681KL

500mW Thick Film Resistors ±100ppm/℃ ±1% 681kΩ 1210 Chip Resistor - Surface Mount ROHS
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1210FR-07681KL.

IHS

Datasheet11 pages2 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.025
$ 0.025
$ 0.025
Stock
34,054
32,908
32,908
Authorized Distributors
4
6
6
Resistance
681 kΩ
681 kΩ
681 kΩ
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 649000ohm, 200V, 1% +/-Tol, Surface Mount, 1210
PanasonicERJ-14NF6193U
Res Thick Film 1210 619K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-14NF7153U
Res Thick Film 1210 715K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 715000ohm, 200V, 1% +/-Tol, Surface Mount, 1210
Yageo GroupRC1210JR-07680KL
RC FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±5% ±100ppm/C 680kOhm 0.5W 1/2W
PanasonicERJ-14YJ684U
ERJ Series 1210 680 kOhm 0.5 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

Descriptions

Descriptions of Yageo Group RC1210FR-07681KL provided by its distributors.

500mW Thick Film Resistors ±100ppm/℃ ±1% 681kΩ 1210 Chip Resistor - Surface Mount ROHS
RC FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 681kOhm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Thick Film Resistors - SMD 681kOhms 1/2W 1210 1%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1210FR07681KL