Yageo Group RC1210FR-0751KL

500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 51kΩ 1210 Chip Resistor - Surface Mount ROHS
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1210FR-0751KL.

Newark

Datasheet11 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-3.12%

Alternate Parts

Price @ 1000
$ 0.026
$ 0.1
$ 0.1
Stock
8,203,090
60,405
60,405
Authorized Distributors
6
6
6
Resistance
51 kΩ
51 kΩ
51 kΩ
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-14NF5102U
Res Thick Film 1210 51K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-14NF4992U
Res Thick Film 1210 49.9K Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-14NF4752U
Res Thick Film 1210 47.5K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC1210FR-0751KL provided by its distributors.

500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 51kΩ 1210 Chip Resistor - Surface Mount ROHS
RC FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 51kOhm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
RC Series 1210 0.5 W 51 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Thick Film Resistors - SMD 51kOhms 1/2W 1210 1%
Res, 51K, 1%, 0.5W, Thick Film, 1210; Resistance:51Kohm; Resistance Tolerance:± 1%; Power Rating:500Mw; Resistor Case/Package:1210 [3225 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1210FR-0751KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1210FR0751KL