Yageo Group RC1210FR-074K3L

Res, 4.3K, 1%, 0.5W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC1210FR-074K3L
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1210FR-074K3L.

Newark

Datasheet11 pages2 years ago

Inventory History

3 month trend:
-1.12%

CAD Models

Download Yageo Group RC1210FR-074K3L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.016
$ 0.016
Stock
41,125
118,370
118,370
Authorized Distributors
6
6
6
Resistance
4.3 kΩ
4.3 kΩ
4.3 kΩ
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-14NF4301U
Res Thick Film 1210 4.3K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-14NF4421U
Res Thick Film 1210 4.42K Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-14NF4021U
Res Thick Film 1210 4.02K Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 4.02K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 4640ohm, 200V, 1% +/-Tol, Surface Mount, 1210

Descriptions

Descriptions of Yageo Group RC1210FR-074K3L provided by its distributors.

Res, 4.3K, 1%, 0.5W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC1210FR-074K3L
RC FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 4.3kOhm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
4.3K¦¸ ¡À1% 500mW ¡À100ppm/¡æ 1210 3.1mm*2.6mm*650¦Ìm
RC1210FR-074K3L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1210FR074K3L