
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WRC45765 | 935,000 | 5K | 12h | ||||||||
| Arrow Electronics | RC1210FR-07430RL | 95,000 | 5K | |||||||||
| DigiKey | 13-RC1210FR-07430RLCT-ND | 5,388 | 1 | Cut Tape | ||||||||
| Newark | RC1210FR-07430RL | 0 | 5K | Cut Tape | ||||||||
| Avnet | RC1210FR-07430RL | 0 | 5K | 7h |
Download datasheets and manufacturer documentation for Yageo Group RC1210FR-07430RL.
Download Yageo Group RC1210FR-07430RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RC1210FR-07430RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC1210FR-07430RL.