Yageo Group RC1210FR-0732R4L

Res Thick Film 1210 32.4 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1210FR-0732R4L.

IHS

Datasheet11 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-92.61%

Alternate Parts

Price @ 1000
$ 0.025
$ 0.002
$ 0.002
Stock
63,695
3,674,092
3,674,092
Authorized Distributors
6
6
6
Resistance
32.4 Ω
32.4 Ω
32.4 Ω
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-14NF32R4U
Res Thick Film 1210 32.4 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-14NF34R0U
Res Thick Film 1210 34 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-14NF33R0U
Res Thick Film 1210 33 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
MCR FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 30.1Ohm 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210

Descriptions

Descriptions of Yageo Group RC1210FR-0732R4L provided by its distributors.

Res Thick Film 1210 32.4 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
General Purpose Chip Resistor Thick Film 1210 32.4Ohm 1% Paper T/R
RC Series 1210 0.5 W 32.4 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 32.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Thick Film Resistors - SMD 32.4Ohms 1/2W 1210 1%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1210FR0732R4L