Yageo Group RC1210FR-0726K7L

Res Thick Film 1210 26.7K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1210FR-0726K7L.

IHS

Datasheet11 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+79.07%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.046
$ 0.046
Stock
109,100
210,512
210,512
Authorized Distributors
5
6
6
Resistance
26.7 kΩ
26.7 kΩ
26.7 kΩ
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicERJ-14NF2672U
Res Thick Film 1210 26.7K Ohm 1% 1/2W ±100ppm/C Molded SMD Embossed Carrier T/R
PanasonicERJ-14NF2702U
Res Thick Film 1210 27K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-14NF2872U
Res Thick Film 1210 28.7K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
MCR FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 24.9kOhm 0.25W 1/4W
MCR FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 24.3kOhm 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210

Descriptions

Descriptions of Yageo Group RC1210FR-0726K7L provided by its distributors.

Res Thick Film 1210 26.7K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
General Purpose Chip Resistor Thick Film 1210 26.7kOhm 1% Paper T/R
RC FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 26.7kOhm 0.5W 1/2W
RC Series 1210 0.5 W 26.7 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1210FR0726K7L