Yageo Group RC1210FR-07237KL

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1210FR-07237KL.

IHS

Datasheet11 pages2 years ago

CAD Models

Download Yageo Group RC1210FR-07237KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.08
$ 0.08
Stock
1
2,719
2,719
Authorized Distributors
2
6
6
Resistance
237 kΩ
237 kΩ
237 kΩ
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-14NF2373U
Res Thick Film 1210 237K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-14NF2213U
Res Thick Film 1210 221K Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-14NF2493U
Res Thick Film 1210 249K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
MCR FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 232kOhm 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 249000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210

Descriptions

Descriptions of Yageo Group RC1210FR-07237KL provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Thick Film Resistors - SMD 237kOhms 1/2W 1210 1%
RES 237K OHM 1% 1/2W 1210
RC1210FR-07237KL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.