Yageo Group RC1210FR-0717K4L

Res Thick Film 1210 17.4K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1210FR-0717K4L.

IHS

Datasheet11 pages2 years ago

Future Electronics

CAD Models

Download Yageo Group RC1210FR-0717K4L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.038
$ 0.038
Stock
1
53,882
53,882
Authorized Distributors
3
6
6
Resistance
17.4 kΩ
17.4 kΩ
17.4 kΩ
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 0.33W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Res Thick Film 1210 16.9K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-14NF1822U
Res Thick Film 1210 18.2K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-14NF1652U
Res Thick Film 1210 16.5K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 16200ohm, 200V, 1% +/-Tol, Surface Mount, 1210
PanasonicERJ-14NF1692U
Res Thick Film 1210 16.9K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Yageo Group RC1210FR-0717K4L provided by its distributors.

Res Thick Film 1210 17.4K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
General Purpose Chip Resistor Thick Film 1210 17.4kOhm 1% Paper T/R
RC Series 1210 0.5 W 17.4 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1210FR0717K4L