Yageo Group RC1206JR-131K8L

Res Thick Film 1206 1.8K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206JR-131K8L.

IHS

Datasheet11 pages2 years ago

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+28.57%

Alternate Parts

Price @ 1000
$ 0.012
$ 0.007
$ 0.007
Stock
388,410
7,715,046
7,715,046
Authorized Distributors
6
6
6
Resistance
1.8 kΩ
1.8 kΩ
1.8 kΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupAC1206JR-071K8L
Res Thick Film 1206 1.8K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-8GEYJ182V
Res Thick Film 1206 1.8K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 1.8K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 1.8K Ohm 5% 1/4W ¦200ppm/¦C Molded SMD Paper T/R
Resistor, Thick Film; 1.8 K Ohms; Case 1206; 0.25W; +/-5%; SMD; 200ppm/K; 200V; 0.25W
PanasonicERJ8ENF1801V
Res Thick Film 1206 1.8K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group RC1206JR-131K8L provided by its distributors.

Res Thick Film 1206 1.8K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
RC Series 1206 0.25 W 1.8 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1.8 kOhms ±5% 0.25W, 1/4W chip resistor in a 1206 (3216 Metric) package with moisture-resistant thick film construction.
FIXED RESISTOR Chip Resistor 5% 100ppm/C 1.8kOhm 250mW

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1206JR131K8L