
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC1206JR-074K7L | 80,000 | 5K | 3d | ||||||||
| Newark | RC1206JR-074K7L | 11,889 | 10 | Cut Tape | ||||||||
| Future Electronics | RC1206JR-074K7L | 1,610,000 | 5K | Tape & Reel | ||||||||
| CoreStaff | ST66569854 | 4,400 | 1 | 9h | ||||||||
| Rutronik | WRC31383 | 585,000 | 5K | 22h |
Download Yageo Group RC1206JR-074K7L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group RC1206JR-074K7L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: