Yageo Group RC1206JR-0743KL

250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 43kΩ 1206 Chip Resistor - Surface Mount ROHS
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206JR-0743KL.

IHS

Datasheet11 pages2 years ago

TME

Future Electronics

DigiKey

Inventory History

3 month trend:
-53.24%

CAD Models

Download Yageo Group RC1206JR-0743KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.005
Stock
11,172,867
24,400
Authorized Distributors
6
1
Resistance
43 kΩ
43 kΩ
Case/Package
1206
-
Tolerance
5 %
-
Power Rating
250 mW
-
Composition
Thick Film
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 1206 43K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-8GEYJ433V
Thick Film Chip Res, 1206, 1/8W 5% 43Kohm, 7 inch
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 43000ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 39K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-8GEYJ473V
ERJ FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±5% ±200ppm/C 47kOhm 0.25W 1/4W
PanasonicERJ-8GEYJ393V
Thick Film Chip Res, 1206, 1/8W 5% 39Kohm, 7 inch

Descriptions

Descriptions of Yageo Group RC1206JR-0743KL provided by its distributors.

250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 43kΩ 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 43K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
RES 43K OHM 5% 1/4W 1206 / 43 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR RC 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 43kOhm ±100ppm/C
RC Series 1206 0.25 W 43 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor;Resistance:43Kohm;Resistance Tolerance:± 5%;Resistor Element Material:T

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.