
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | RC1206JR-071R3L | 4,770 | 334 | |||||||||
| Arrow Electronics | RC1206JR-071R3L | 4,770 | 1 | |||||||||
| DigiKey | 311-1.3ERCT-ND | 9,415 | 1 | Cut Tape | ||||||||
| TME | RC1206JR-071R3 | 0 | 100 | 9h | ||||||||
| Avnet | RC1206JR-071R3L | 0 | 5K | 13h |
Download datasheets and manufacturer documentation for Yageo Group RC1206JR-071R3L.
Download Yageo Group RC1206JR-071R3L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RC1206JR-071R3L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC1206JR-071R3L.