Yageo Group RC1206JR-07160KL

Res Thick Film 1206 160K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206JR-07160KL.

IHS

Datasheet11 pages2 years ago

Future Electronics

TME

DigiKey

Inventory History

3 month trend:
-68.01%

CAD Models

Download Yageo Group RC1206JR-07160KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.005
Stock
303,440
7,400
Authorized Distributors
6
1
Resistance
160 kΩ
160 kΩ
Case/Package
1206
1206
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Thick Film
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 1206 160K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-8GEYJ164V
Resistor, thick film, SMD 1206 (3216), 160 kΩ, 0.25 W, ±5 %, ERJ8GEYJ164V
Yageo GroupAC1206JR-07150KL
Res Thick Film 1206 150K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 160K Ohm 5% 0.25W(1/4W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
Res Thick Film 1206 150K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-8GEYJ154V
Resistor, thick film, SMD 1206 (3216), 150 kΩ, 0.25 W, ±5 %, ERJ8GEYJ154V

Descriptions

Descriptions of Yageo Group RC1206JR-07160KL provided by its distributors.

Res Thick Film 1206 160K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
RC FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±5% ±100ppm/C 160kOhm 0.25W 1/4W
RC Series 1206 0.25 W 160 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1206JR07160KL