Yageo Group RC1206FR-13680RL

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206FR-13680RL.

IHS

Datasheet11 pages2 years ago

Inventory History

3 month trend:
-21.70%

Alternate Parts

Price @ 1000
$ 0.015
$ 0.011
$ 0.011
Stock
597,418
15,743,256
15,743,256
Authorized Distributors
5
6
6
Resistance
680 Ω
680 Ω
680 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupAC1206FR-07715RL
Res Thick Film 1206 715 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC1206FR-07732RL
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 732ohm, 200V, 1% +/-Tol, Surface Mount, 1206

Descriptions

Descriptions of Yageo Group RC1206FR-13680RL provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
SMD Resistor 1206 680Ω ±1% 250mW ±100ppm/℃
FIXED RESISTOR Chip Resistor 1% 100ppm/C 680Ohm 250mW
RC1206FR-13680RL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1206FR13680RL