Yageo Group RC1206FR-133R9L

RC Series 1206 0.25 W 3.9 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206FR-133R9L.

IHS

Datasheet11 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+50.33%

Alternate Parts

Price @ 1000
$ 0.023
$ 0.021
$ 0.021
Stock
159,190
2,703,114
2,703,114
Authorized Distributors
5
6
6
Resistance
3.9 Ω
3.9 Ω
3.9 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupAC1206FR-073R9L
Res Thick Film 1206 3.9 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupAC1206FR-073R6L
250mW Thick Film Resistors 200V ±1% ±200ppm/℃ 3.6Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 3.6 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC1206FR-133R9L provided by its distributors.

RC Series 1206 0.25 W 3.9 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.9ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
3.9¦¸ ¡À1% 250mW ¡À200ppm/¡æ 1206 3.1mm*1.6mm*550¦Ìm
RC1206FR-133R9L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1206FR133R9L