Yageo Group RC1206FR-131R2L

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206FR-131R2L.

IHS

Datasheet11 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.023
$ 0.01
$ 0.01
Stock
1
5,271,596
5,271,596
Authorized Distributors
2
6
6
Resistance
1.2 Ω
1.2 Ω
1.2 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupAC1206FR-071R2L
Res Thick Film 1206 1.2 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
250mW Thick Film Resistors ±1% ±200ppm/℃ 1.2Ω 1206 Chip Resistor - Surface Mount ROHS
RES LOW RESISTANCE 1206 1.2 OHM 1/4W 1% SMD
Res Thick Film 1206 1.1 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 1.3 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupAC1206FR-071R3L
Res Thick Film 1206 1.3 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RC1206FR-131R2L provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Thick Film Resistors - SMD 1.2Ohms 1/4W 1206 1%
RES 1.2 OHM 1% 1/4W 1206
RC1206FR-131R2L, YAGEO / YAGEO AMERICA
RC1206 1,20R 1% 0,25W

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1206FR131R2L