Yageo Group RC1206FR-101R5L

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206FR-101R5L.

IHS

Datasheet11 pages2 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.023
$ 0.02
$ 0.02
Stock
75,035
6,876,617
6,876,617
Authorized Distributors
4
6
6
Resistance
1.5 Ω
1.5 Ω
1.5 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 1206 1.62 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupAC1206FR-071R4L
Res Thick Film 1206 1.4 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206JR-071R5L
250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 1.5Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1206JR-131R5L
Res Thick Film 1206 1.5 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group RC1206FR-101R5L provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
FIXED RESISTOR 1206 Chip Resistor 1% 200ppm/C 1.5Ohm
Thick Film Resistors - SMD 1.5Ohms 1/4W 1206 1%
1.5¦¸ ¡À1% 250mW ¡À200ppm/¡æ 1206 3.1mm*1.6mm*650¦Ìm
RC1206FR-101R5L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1206FR101R5L