Yageo Group RC1206FR-078M2L

250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 8.2MΩ 1206 Chip Resistor - Surface Mount ROHS
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206FR-078M2L.

IHS

Datasheet11 pages2 years ago

Upverter

element14 APAC

Future Electronics

DigiKey

Inventory History

3 month trend:
-0.09%

CAD Models

Download Yageo Group RC1206FR-078M2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.016
Stock
282,917
455,768
Authorized Distributors
6
6
Resistance
8.2 MΩ
8.2 MΩ
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 8200000ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 8870000ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 8.25M Ohm 1% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 7.5M Ohm 1% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 8.66M Ohm 1% 0.25W(1/4W) ±400ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RC1206FR-078M2L provided by its distributors.

250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 8.2MΩ 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 8.2M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR RC 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 8.2MOhm ±100ppm/C
RC Series 1206 0.25 W 8.2 MOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor SMD 0,25W 1206 TC100 R1206 1% 8,2 M
RESISTOR, RC02H 1206 8M2; Product Range:YAGEO (PHYCOMP) - RC Series GENERAL PURPOSE CHIP Resistor; Resistance:8.2Mohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element ;RoHS Compliant: Yes
RESISTOR, RC02H 1206 8M2; Resistance:8.2Mohm; Resistance Tolerance:± 1%; Power Rating:250mW; Voltage Rating:200V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.6mm; External Length / Height:3.2mm; External Width:1.6mm; Full Power Rating Temperature:70°C; Lead Spacing:0.5mm; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:1206; Reel Quantity:5000; Series:RC02H; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Termination Type:SMD; Tolerance +:1%; Tolerance -:1%; Voltage Rating V DC:200V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1206FR078M2L