| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | RC1206FR-077M68L | 2,400 | 1 | |||||||||
| Verical | RC1206FR-077M68L | 2,400 | 435 | |||||||||
| DigiKey | 13-RC1206FR-077M68LCT-ND | 3,740 | 1 | Cut Tape | ||||||||
| Avnet | RC1206FR-077M68L | 0 | 5K | 13h | ||||||||
| UnikeyIC | RC1206FR-077M68L | 3,740 | 805 | Tape & Reel | 9h |
Download datasheets and manufacturer documentation for Yageo Group RC1206FR-077M68L.
Download Yageo Group RC1206FR-077M68L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC1206FR-077M68L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC1206FR-077M68L.