Yageo Group RC1206FR-0775RL

250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 75Ω 1206 Chip Resistor - Surface Mount ROHS
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206FR-0775RL.

IHS

Datasheet11 pages2 years ago

Upverter

Burklin Elektronik

Future Electronics

Megastar

Inventory History

3 month trend:
+48.51%

CAD Models

Download Yageo Group RC1206FR-0775RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.039
$ 0.039
Stock
13,522,961
1,309,666
1,309,666
Authorized Distributors
6
6
6
Resistance
75 Ω
75 Ω
75 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 75 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ8ENF75R0V
Resistor Thick Film 1206 75 Ohm 1% 1/4W 100ppm/C Molded SMD Punched Carrier T/R
PanasonicERJ-8ENF68R1V
Res Thick Film 1206 68.1 Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 68 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 73.2 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC1206FR-0775RL provided by its distributors.

250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 75Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 75 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Thick Film Resistors – SMD; YAGEO; RC1206FR-0775RL; 75 Ohm; 1206; 1 %; Thick Film
RC Series 1206 0.25 W 75 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
General Purpose Chip Resistor Thick Film 1206 75Ohm 1% Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR RC 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 75Ohm ±100ppm/C
Resistor SMD 0,25W 1206 TC100 R1206 1% 75 R REEL
SMD Resistor Resistance technical notation: 75R Temperature range: -55 ... +155 °C Housing type: 1206 Resistor type: Thick Film Power Rating: 250 mW Rated voltage: 200 V Resistance: 75 Ohm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1206FR-07 75RL
  • RC1206FR-0775RL#
  • RC1206FR0775RL