
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | RC1206FR-076M19L | 60,000 | 5K | Tape & Reel | ||||||||
| Avnet | RC1206FR-076M19L | 0 | 5K | 1d | ||||||||
| Arrow Electronics | RC1206FR-076M19L | 0 | 5K | |||||||||
| Mouser | 603-RC1206FR-076M19L | 4,995 | 1 | Tape & Reel | ||||||||
| NAC Semi | XSFP00000333216 | 50,000 | 25K | 17h |
Download datasheets and manufacturer documentation for Yageo Group RC1206FR-076M19L.
Download Yageo Group RC1206FR-076M19L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC1206FR-076M19L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC1206FR-076M19L.