
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | RC1206FR-075M11L | 4,500 | 435 | |||||||||
| Arrow Electronics | RC1206FR-075M11L | 4,500 | 1 | |||||||||
| DigiKey | 311-5.11MFRCT-ND | 6,315 | 1 | Cut Tape | ||||||||
| TTI | RC1206FR-075M11L | 0 | 40K | Tape & Reel | 18h | |||||||
| Avnet | RC1206FR-075M11L | 0 | 5K | 4d |
Download datasheets and manufacturer documentation for Yageo Group RC1206FR-075M11L.
Download Yageo Group RC1206FR-075M11L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RC1206FR-075M11L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC1206FR-075M11L.