| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-RC1206FR-074M22LCT-ND | 8,910 | 1 | Cut Tape | ||||||||
| Avnet | RC1206FR-074M22L | 0 | 5K | 4d | ||||||||
| TTI Europe | RC1206FR-074M22L | 0 | 5K | Tape & Reel | 17h | |||||||
| UnikeyIC | RC1206FR-074M22L | 8,910 | 5K | Tape & Reel | 11h | |||||||
| Aztech | RC1206FR-074M22L | 255 | 11h |
Download datasheets and manufacturer documentation for Yageo Group RC1206FR-074M22L.
Download Yageo Group RC1206FR-074M22L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC1206FR-074M22L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC1206FR-074M22L.