
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST66569685 | 5,000 | 1 | 9h | ||||||||
| Verical | RC1206FR-072R1L | 5,000 | 3572 | |||||||||
| DigiKey | 311-2.10FRCT-ND | 4,900 | 1 | Cut Tape | ||||||||
| TME | RC1206FR-072R1L | 0 | 100 | 4h | ||||||||
| Future Electronics | RC1206FR-072R1L | 0 | 5K | Tape & Reel |
Download datasheets and manufacturer documentation for Yageo Group RC1206FR-072R1L.
Download Yageo Group RC1206FR-072R1L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC1206FR-072R1L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC1206FR-072R1L.