Yageo Group AC1206FR-072R2L

Res Thick Film 1206 2.2 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC1206FR-072R2L.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
+3.83%

CAD Models

Download Yageo Group AC1206FR-072R2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.021
$ 0.019
$ 0.019
Stock
669,796
9,219,036
9,219,036
Authorized Distributors
6
6
6
Resistance
2.2 Ω
2.2 Ω
2.2 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Res Thick Film 1206 2.2 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206FR-072R2L
Thick Film Resistors – SMD; YAGEO; RC1206FR-072R2L; 2.2 Ohm; 1206; 1 %; Thick Film
CRCW Series 1206 0.25 W 2.2 Ohm ±1 % ±200 ppm/K SMT Thick Film Chip Resistor
Yageo GroupRC1206FR-132R2L
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Yageo GroupRC1206FR-7W2R2L
500mW Thick Film Resistors 200V ±1% ±200ppm/℃ 2.2Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 2.37 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group AC1206FR-072R2L provided by its distributors.

Res Thick Film 1206 2.2 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
250mW Thick Film Resistors 200V ±1% ±200ppm/℃ 2.2Ω 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 2.2ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Thick Film Resistors – SMD; YAGEO; AC1206FR-072R2L; 2.2 Ohm; 1206; 1 %; Thick Film
AC FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±200ppm/C 2.2Ohm 0.25W 1/4W
RES, 2R2, 1%, 0.25W, THICK FILM, 1206 ROHS COMPLIANT: YES

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC1206FR072R2L