| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | RC1206FR-072M67L | 0 | 40K | Tape & Reel | 17h | |||||||
| Avnet | RC1206FR-072M67L | 0 | 5K | 3d | ||||||||
| Future Electronics | RC1206FR-072M67L | 0 | 5K | Tape & Reel | ||||||||
| TTI Europe | RC1206FR-072M67L | 0 | 5K | Tape & Reel | 18h | |||||||
| TTI Asia | RC1206FR-072M67L | Contact | 6h |
Download datasheets and manufacturer documentation for Yageo Group RC1206FR-072M67L.
Download Yageo Group RC1206FR-072M67L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC1206FR-072M67L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC1206FR-072M67L.