
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | RC1206FR-072K32L | 230,000 | 15K | |||||||||
| Future Electronics | RC1206FR-072K32L | 5,000 | 5K | Tape & Reel | ||||||||
| Rutronik | WRC37540 | 330,000 | 5K | 3h | ||||||||
| Verical | RC1206FR-072K32L | 100,000 | 5K | |||||||||
| Arrow Electronics | RC1206FR-072K32L | 100,000 | 5K |
Download datasheets and manufacturer documentation for Yageo Group RC1206FR-072K32L.
Download Yageo Group RC1206FR-072K32L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC1206FR-072K32L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC1206FR-072K32L.