
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 311-1.87FRCT-ND | 468 | 1 | Cut Tape | ||||||||
| TTI | RC1206FR-071R87L | 0 | 15K | Tape & Reel | 2d | |||||||
| Future Electronics | RC1206FR-071R87L | 0 | 5K | Tape & Reel | ||||||||
| Avnet | RC1206FR-071R87L | 0 | 5K | 4h | ||||||||
| TTI Asia | RC1206FR-071R87L | Contact | 2d |
Download datasheets and manufacturer documentation for Yageo Group RC1206FR-071R87L.
Download Yageo Group RC1206FR-071R87L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RC1206FR-071R87L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC1206FR-071R87L.