
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | RC1206FR-071R62L | 175,000 | 5K | Tape & Reel | ||||||||
| DigiKey | 13-RC1206FR-071R62LCT-ND | 4,650 | 1 | Cut Tape | ||||||||
| TTI | RC1206FR-071R62L | 10,000 | 5K | Tape & Reel | 14h | |||||||
| Avnet | RC1206FR-071R62L | 0 | 5K | 14h | ||||||||
| TTI Europe | RC1206FR-071R62L | 0 | 5K | Tape & Reel | 15h |
Download datasheets and manufacturer documentation for Yageo Group RC1206FR-071R62L.
Download Yageo Group RC1206FR-071R62L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC1206FR-071R62L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC1206FR-071R62L.