Yageo Group RC1206FR-071M74L

Res Thick Film 1206 1.74M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206FR-071M74L.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

DigiKey

Inventory History

3 month trend:
-1.30%

CAD Models

Download Yageo Group RC1206FR-071M74L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.017
$ 0.017
Stock
51,111
65,041
65,041
Authorized Distributors
5
6
6
Resistance
1.74 MΩ
1.74 MΩ
1.74 MΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ8ENF1744V
Res Thick Film 1206 1.74M Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-8ENF1874V
Res Thick Film 1206 1.87M Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ8ENF1584V
Res Thick Film 1206 1.58M Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1780000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1690000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
MCR FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 1.65MOhm 0.25W 1/4W

Descriptions

Descriptions of Yageo Group RC1206FR-071M74L provided by its distributors.

Res Thick Film 1206 1.74M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
RC Series 1206 0.25 W 1.74 MOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1740000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR RC 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 1.74MOhm ±100ppm/C
Thick Film Resistors - SMD 1.74mOhms 1/4W 1206 1%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1206FR071M74L