Yageo Group RC1206FR-07180RL

250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 180Ω 1206 Chip Resistor - Surface Mount ROHS
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206FR-07180RL.

Newark

Datasheet11 pages2 years ago
Datasheet0 pages0 years ago

Upverter

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
-5.15%

CAD Models

Download Yageo Group RC1206FR-07180RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.017
$ 0.017
Stock
15,921,396
1,352,097
1,352,097
Authorized Distributors
6
6
6
Resistance
180 Ω
180 Ω
180 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityCRG1206F180R
Res, 180R, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity CRG1206F180R.
Res Thick Film 1206 180 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ8ENF1800V
Res Thick Film 1206 180 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 180 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC1206FR-07180RL
Res Thick Film 1206 180 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC1206FR-07182RL
Res Thick Film 1206 182 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RC1206FR-07180RL provided by its distributors.

250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 180Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 180 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Thick Film Resistors – SMD; YAGEO; RC1206FR-07180RL; 180 Ohm; 1206; 1 %; Thick Film
RC Series 1206 0.25 W 180 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
General Purpose Chip Resistor Thick Film 1206 180Ohm 1% Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR RC 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 180Ohm ±100ppm/C
SMD Resistor 1206 1/4W 1% 180R Taped
RESISTOR, RC02H 1206 180R; Resistance:180ohm; Resistance Tolerance:± 1%; Power Rating:250mW; Voltage Rating:200V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.6mm; External Length / Height:3.2mm; External Width:1.6mm; Full Power Rating Temperature:70°C; Lead Spacing:0.5mm; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:1206; Reel Quantity:5000; Series:RC02H; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Termination Type:SMD; Tolerance +:1%; Tolerance -:1%; Voltage Rating V DC:200V
Resistor Type = Thick Film / Resistance Ohm = 180 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.1 / Voltage Rating - DC V = 200 / Temperature Coefficient = ±100 ppm/C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 1.6 / Mounting Type = SMD / Resistor Case Style = 1206

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1206FR-07 180RL
  • RC1206FR07 180RL