Yageo Group RC1206FR-0715RL

250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 15Ω 1206 Chip Resistor - Surface Mount ROHS
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206FR-0715RL.

IHS

Datasheet11 pages2 years ago

Upverter

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-18.02%

CAD Models

Download Yageo Group RC1206FR-0715RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.017
$ 0.017
Stock
4,841,984
5,420,212
5,420,212
Authorized Distributors
6
6
6
Resistance
15 Ω
15 Ω
15 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 1206 15 Ohm 1% 0.25W(1/4W) ±100ppm/C Molded SMD Automotive Punched Paper T/R
Yageo GroupAC1206FR-0716RL
Res Thick Film 1206 16 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-8ENF14R0V
Res Thick Film 1206 14 Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT1206FRE0715RL
Fixed Resistor, Thin Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Yageo Group RC1206FR-0715RL provided by its distributors.

250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 15Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 15 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
15 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Thick Film Resistors – SMD; YAGEO; RC1206FR-0715RL; 15 Ohm; 1206; 1 %; Thick Film
RC Series 1206 0.25 W 15 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
General Purpose Chip Resistor Thick Film 1206 15Ohm 1% Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR RC 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 15Ohm ±100ppm/C
SMD Resistor 1206 1/4W 1% 15R Taped
RESISTOR, RC02H 1206 15R; Resistance:15ohm; Resistance Tolerance:± 1%; Power Rating:250mW; Voltage Rating:200V; Series:RC02H; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); External Depth:0.6mm; External Length / Height:3.2mm; External Width:1.6mm; Full Power Rating Temperature:70°C; Lead Spacing:0.5mm; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:1206; Reel Quantity:5000; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Termination Type:SMD; Tolerance +:1%; Tolerance -:1%; Voltage Rating VDC:200V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1206FR-07 15RL
  • RC1206FR07 15RL
  • RC1206FR_0715RL