Yageo Group RC1206FR-0713RL

250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 13Ω 1206 Chip Resistor - Surface Mount ROHS
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206FR-0713RL.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

TME

Burklin Elektronik

Inventory History

3 month trend:
-21.08%

CAD Models

Download Yageo Group RC1206FR-0713RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.017
$ 0.017
Stock
2,454,520
2,020,328
2,020,328
Authorized Distributors
6
6
6
Resistance
13 Ω
13 Ω
13 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 1206 13 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 12 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 12.1 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-8ENF12R0V
Res Thick Film 1206 12 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-8ENF14R0V
Res Thick Film 1206 14 Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-8ENF12R4V
Res Thick Film 1206 12.4 Ohm 1% 1/4W ¦100ppm/¦C SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group RC1206FR-0713RL provided by its distributors.

250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 13Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 13 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
RC_L Series 1206 0.25 W 13 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Res, 13R, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RC1206FR-0713RL
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR RC 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 13Ohm ±100ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1206FR0713RL