Yageo Group RC1206FR-0712KL

250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 12kΩ 1206 Chip Resistor - Surface Mount ROHS
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206FR-0712KL.

Newark

Datasheet11 pages2 years ago
Datasheet0 pages0 years ago

Upverter

element14 APAC

Future Electronics

DigiKey

Inventory History

3 month trend:
+1.83%

CAD Models

Download Yageo Group RC1206FR-0712KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.017
$ 0.017
Stock
5,345,296
2,808,867
2,808,867
Authorized Distributors
6
6
6
Resistance
12 kΩ
12 kΩ
12 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 1206 12K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ8ENF1202V
Res Thick Film 1206 12K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 12K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
Yageo GroupAC1206FR-0712KL
Res Thick Film 1206 12K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-8ENF1272V
Res Thick Film 1206 12.7K Ohm 1% 1/4W ¦100ppm/¦C SMD Punched Carrier T/R
Yageo GroupAC1206FR-0711KL
Res Thick Film 1206 11K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RC1206FR-0712KL provided by its distributors.

250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 12kΩ 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 12K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Resistor, thick film, SMD 1206 (3216), 12 kΩ, 0.25 W, ±1 %, RC1206FR-0712KL
Thick Film Resistors – SMD; YAGEO; RC1206FR-0712KL; 12 kOhm; 1206; 1 %; Thick Film
RC Series 1206 0.25 W 12 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR RC 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 12kOhm ±100ppm/C
Thick Film Resistors - SMD 12 kOhms 250 mW 1206 1%
SMD Resistor 1206 1/4W 1% 12K Taped
RESISTOR, RC02H 1206 12K; Resistance:12kohm; Resistance Tolerance:± 1%; Power Rating:250mW; Voltage Rating:200V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.6mm; External Length / Height:3.2mm; External Width:1.6mm; Full Power Rating Temperature:70°C; Lead Spacing:0.5mm; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:1206; Reel Quantity:5000; Series:RC02H; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Termination Type:SMD; Tolerance +:1%; Tolerance -:1%; Voltage Rating V DC:200V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1206FR-07 12KL
  • RC1206FR07 12KL
  • RC1206FR0712KL