Yageo Group RC1206FR-0710RL

Res Thick Film 1206 10 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206FR-0710RL.

Newark

Datasheet11 pages2 years ago
Datasheet9 pages14 years ago

Upverter

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
-11.56%

CAD Models

Download Yageo Group RC1206FR-0710RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.021
$ 0.021
Stock
30,139,590
4,915,331
4,915,331
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupAC1206FR-0710RL
Res Thick Film 1206 10 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-8ENF10R0V
Res Thick Film 1206 10 Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Molded SMD Automotive Punched Paper T/R
RCA Series 1206 0.25W 10 Ohm ±1% ±100 ppm/K Rectangular Thick Film Chip Resistor
Res Thick Film 1206 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRT1206FRE0710RL
Res Thin Film 1206 10 Ohm 1% 0.25W(1/4W) ±50ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group RC1206FR-0710RL provided by its distributors.

Res Thick Film 1206 10 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
Thick Film Resistors – SMD; YAGEO; RC1206FR-0710RL; 10 Ohm; 1206; 1 %; Thick Film
Res General Purpose Thick Film 1206 10 Ohm 1% 1/4W ±200ppm/°C Molded Paper T/R
Avnet Japan
RC Series 1206 0.25 W 10 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR RC 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 10Ohm ±200ppm/C
SMD Resistor 1206 1/4W 1% 10R Taped
SMD Resistor Temperature range: -55 ... 155 °C Housing type: 1206 Resistor type: Thick Film Power Rating: 250 mW Rated voltage: 200 V Resistance: 10 Ohm
RES, THICK FILM, 10R, 1%, 0.25W, 1206, REEL; Resistance: 10ohm; Product Range: RC Series; Voltage Rating: 200V; Resistor Element Type: Thick Film; Resistor Case Style: 1206 ^3216 Metric]; Power Rating: 250mW;
RESISTOR, 1206 10R 1%, REEL 5000; Power Rating:0.25W; Resistance:10ohm; Resistance Tolerance:± 1%; Series:RC02H; Operating Temperature Range:-55°C to +155°C; Resistor Element Type:Thick Film; Voltage Rating:200V dc; Temperature ;RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC 1206FR0710RL
  • RC1206 FR-07 10RL
  • RC1206 FR-0710RL
  • RC1206FR -07 10R L
  • RC1206FR-07 10RL
  • RC1206FR-0710RL.
  • RC1206FR0710RL