Yageo Group RC0805JR-7W47KL

General Purpose Chip Resistor Thick Film 0805 47kOhm 5% Paper T/R
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805JR-7W47KL.

IHS

Datasheet11 pages2 years ago

Inventory History

3 month trend:
-24.03%

Alternate Parts

Price @ 1000
$ 0.029
$ 0.008
Stock
37,287
1,827,050
Authorized Distributors
2
6
Resistance
47 kΩ
47 kΩ
Case/Package
0805
0805
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
-
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group RC0805JR-7W47KL provided by its distributors.

General Purpose Chip Resistor Thick Film 0805 47kOhm 5% Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Thick Film Resistors - SMD 47kOhms 1/8W 0805 5%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805JR7W47KL